Murata GCM188R11H102KA01D

Cap Ceramic 0.001uF 50V R 10% Pad SMD 0603 125C Automotive T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R11H102KA01D.

IHS

Datasheet2 pages10 years ago

CAD Models

Download Murata GCM188R11H102KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
Stock
16,468
817,887
Authorized Distributors
0
1
Capacitance
1 nF
1 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-05-16
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupC0603C102K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1000Pf X7R 0603 10%
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 50V 0603 Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B102KB8NNNC
50V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B102KB8NNND
CAP CER 1000PF 50V X7R 0603 / 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
50V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM188R11H102KA01D provided by its distributors.

Cap Ceramic 0.001uF 50V R 10% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R, 15% TC, 0.001uF, Surface Mount, 0603
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH