Murata GCM188L81H104KA57J

Multilayer Ceramic Capacitors 0603 50V X8L 104 10% TOL STD 13 REEL"
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188L81H104KA57J.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+452%

CAD Models

Download Murata GCM188L81H104KA57J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.028
Stock
467,173
13,963,628
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
-
X8L
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM188L81H104KA57J provided by its distributors.

Multilayer Ceramic Capacitors 0603 50V X8L 104 10% TOL STD 13 REEL"
Cap, Mlcc, 0.1Uf, X8L, 50V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188L81H104KA57J
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 1608M/0603
CAP, MLCC, 0.1UF, X8L, 50V, 0603;
100nF ¡À10% X8L 50V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH