Murata GCM188D70J106ME36D

6.3V 10uF X7T ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188D70J106ME36D.

Newark

Datasheet2 pages6 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+39.08%

CAD Models

Download Murata GCM188D70J106ME36D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.065
$ 0.065
Stock
5,163,921
1,296,973
1,296,973
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM188D70J106ME36D provided by its distributors.

6.3V 10uF X7T ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 uF 6.3 V ±20 % Tolerance X7T SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 10uF, Surface Mount, 1608M/0603
Cap, Aec-Q200, 10Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188D70J106ME36D
Chip Capacitor (MLCC) 0603 10µF ±20% 6.3V X7T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH