Murata GCM1887U1H222JA16D

Cap Ceramic 0.0022uF 50V U2J 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1887U1H222JA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata GCM1887U1H222JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.056
Stock
7,900
6,011
Authorized Distributors
4
2
Capacitance
2.2 nF
2.2 nF
Dielectric
-
U2J
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1887U1H222JA16D provided by its distributors.

Cap Ceramic 0.0022uF 50V U2J 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0022uF, Surface Mount, 1608M/0603
2.2nF ¡À5% U2J 0603 , 1.6mm*800¦Ìm*800¦Ìm
CAP CER 2200PF 50V U2J 0603
GCM 0603 U2J 2.2NF 50V 5% A
Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH