Murata GCM1885C2A8R0DA16D

100V 8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A8R0DA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-35.38%

CAD Models

Download Murata GCM1885C2A8R0DA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.035
$ 0.035
Stock
132,394
209,962
209,962
Authorized Distributors
6
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 8pF 100V C0G 0.5pF SMD 0603 125°C Punched Paper T/R
100V 8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 1608M/0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 100V 8pF ±0.5pF C0G NP0
KYOCERA AVX06031A8R0CAT2A
100V 8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1885C2A8R0DA16D provided by its distributors.

100V 8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 8pF 100V C0G 0.5pF Pad SMD 0603 125C Automotive T/R
0603 8.0 pF 100 V ±0.5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH