Murata GCM1885C2A391JA16D

Cap Ceramic 390pF 100V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A391JA16D.

Newark

Datasheet4 pages6 years ago

Ciiva

Future Electronics

X-ON

Inventory History

3 month trend:
+0.22%

CAD Models

Download Murata GCM1885C2A391JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.026
$ 0.026
Stock
227,764
1,175,998
1,175,998
Authorized Distributors
6
6
6
Capacitance
390 pF
390 pF
390 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C391JB8NNNC
Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C391JB8NNND
Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Yageo GroupC0603C391J5GAC
Cap Ceramic 390pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR Bag
KYOCERA AVX06035A391JAT2A
0603 390PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
100V 390pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 360 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1885C2A391JA16D provided by its distributors.

Cap Ceramic 390pF 100V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
0603 390 pF 100 V ±5% Tolerance Automotive Multilayer Ceramic Capacitor
100V 390pF ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 390pF ±5% C0G NP0
Cap Ceramic 390pF 100V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Cap, Aec-Q200, 390Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C2A391JA16D
CAP CER 390PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH