Murata GCM1885C2A331FA16D

Cap Ceramic 330pF 100V C0G 1% Pad SMD 0603 125C T/R Automotive AEC-Q200
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A331FA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
+25.42%

CAD Models

Download Murata GCM1885C2A331FA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.231
Stock
299,389
7,225
Authorized Distributors
6
4
Capacitance
330 pF
330 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1885C2A331FA16D provided by its distributors.

Cap Ceramic 330pF 100V C0G 1% Pad SMD 0603 125C T/R Automotive AEC-Q200
0603 330 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1608M/0603
Cap, Aec-Q200, 330Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C2A331FA16D
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 0.00033muF
CAP AUTO-GRADE 330PF 100VDC C0G 1% SMD 0603
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH