Murata GCM1885C2A270JA16D

100V 27pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A270JA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
-12.24%

CAD Models

Download Murata GCM1885C2A270JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.017
$ 0.017
Stock
348,424
499,055
499,055
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0603 27 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 27pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
Yageo GroupC0603C270J5GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 27pF
Samsung Electro-MechanicsCL10C270JB8NNNC
50V 27pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 27pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 27 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1885C2A270JA16D provided by its distributors.

100V 27pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 27pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
0603 27 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 27pF ±5% C0G NP0
Cap, Aec-Q200, 27Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C2A270JA16D
CAP CER 27PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH