Murata GCM1885C2A180JA16D

Cap Ceramic 18pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A180JA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+4.68%

CAD Models

Download Murata GCM1885C2A180JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.017
$ 0.017
Stock
1,377,463
96,447
96,447
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0603 18 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 18pF 100Volts C0G 5%
Mlcc,0603,c0G,100V,18Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A180J080AD
0603 18 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C180JB8NNNC
50V 18pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0603 Paper T/R

Descriptions

Descriptions of Murata GCM1885C2A180JA16D provided by its distributors.

Cap Ceramic 18pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
0603 18 pF 100 V ±5 % Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap, Aec-Q200, 18Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM1885C2A180JA16D.
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 18pF ±5% C0G NP0
Cap Ceramic 18pF 100V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
CAP, MLCC, 18PF, C0G/NP0, 100V, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C2A180JA16D.