Murata GCM1885C2A180FA16D

Cap Ceramic 18pF 100V C0G 1% Pad SMD 0603 125C T/R Automotive AEC-Q200
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A180FA16D.

Geoflip

Datasheet2 pages5 years ago

Farnell

Ciiva

Inventory History

3 month trend:
-98.63%

CAD Models

Download Murata GCM1885C2A180FA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.031
$ 0.031
Stock
218,280
268,658
268,658
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1885C2A180FA16D provided by its distributors.

Cap Ceramic 18pF 100V C0G 1% Pad SMD 0603 125C T/R Automotive AEC-Q200
100V 18pF ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GCM Series 18 pF ±1% 100V C0G, NP0 0603 (1608 Metric) Ceramic Capacitor
Cap, Mlcc, 18Pf, C0G/Np0, 100V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C2A180FA16D
Ceramic Capacitor, YES, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1608M/0603
GCM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±1% 18pF
Chip Capacitance (Mlcc) 0603 18pF ±1% 100V C0G, NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C2A180FA16D.