Murata GCM1885C2A150GA16D

Cap, Mlcc, 15Pf, C0G/Np0, 100V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C2A150GA16D
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A150GA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+12.32%

CAD Models

Download Murata GCM1885C2A150GA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.196
$ 0.196
Stock
62,048
13,828
13,828
Authorized Distributors
6
5
5
Capacitance
15 pF
15 pF
15 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
2 %
2 %
2 %
Height
800 µm
780 µm
780 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1885C2A150GA16D provided by its distributors.

Cap, Mlcc, 15Pf, C0G/Np0, 100V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C2A150GA16D
Ceramic Capacitor, YES, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1608M/0603
CAP, MLCC, 15PF, C0G/NP0, 100V, 0603;
15pF ¡À2% C0G(NP0) 100V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C2A150GA16D.