Murata GCM1885C2A120FA16D

GCM Series 0603 12 pF ±1 % C0G/NP0 50 V SMT Multilayer Ceramic Capacitor
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A120FA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
+44.50%

CAD Models

Download Murata GCM1885C2A120FA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.019
$ 0.019
Stock
157,982
64,000
64,000
Authorized Distributors
6
1
1
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1885C2A120FA16D provided by its distributors.

GCM Series 0603 12 pF ±1 % C0G/NP0 50 V SMT Multilayer Ceramic Capacitor
Cap Ceramic 12pF 100V C0G 1% Pad SMD 0603 125C T/R Automotive AEC-Q200
Cap, Aec-Q200, 12Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM1885C2A120FA16D.
Ceramic Capacitor, YES, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1608M/0603
Cap Ceramic 12pF 100V C0H 1% SMD 0603 125°C Paper T/R
Avnet Japan
CAP, MLCC, 12PF, C0G/NP0, 100V, 0603;
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 0.000012muF
Cap Auto-grade 12PF 100VDC C0G 1% SMD 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C2A120FA16D.