
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCM1885C2A111JA16DCT-ND | 5,029 | 1 | Cut Tape | ||||||||
| TME | GCM1885C2A111JA16D | 0 | 4K | 13h | ||||||||
| Avnet | GCM1885C2A111JA16D | 0 | 4K | 16h | ||||||||
| TTI Europe | GCM1885C2A111JA16D | 0 | 20K | Tape & Reel | 17h | |||||||
| Arrow Electronics | GCM1885C2A111JA16D | 0 | 4K |
Download datasheets and manufacturer documentation for Murata GCM1885C2A111JA16D.
Download Murata GCM1885C2A111JA16D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM1885C2A111JA16D.