Murata GCM1885C1H9R1DA16D

Ceramic Capacitor, YES, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount,...
$ 0.068
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H9R1DA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.068
$ 0.027
$ 0.027
Stock
1
17,605
17,605
Authorized Distributors
1
5
5
Capacitance
9.1 pF
9.1 pF
9.1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C919J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10C9R1CB8NNNC
Multilayer Ceramic Capacitor, 9.1 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C9R1DB8NNNC
50V 9.1pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 9.1pF 50V C0G 10% SMD 0603 125°C Paper T/R
Yageo GroupC0603C919D5GACTU
Capacitor, ceramic,9.1Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C919D5GACTU
KYOCERA AVX06035A9R1CAT2A
Cap Ceramic 9.1pF 50V C0G 0.25pF SMD 0603 125°C T/R

Descriptions

Descriptions of Murata GCM1885C1H9R1DA16D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 1608M/0603
CAP CER 9.1PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH