Murata GCM1885C1H471JA16J

0603 470 pF 50 V ±5% Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
$ 0.058
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H471JA16J.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.74%

CAD Models

Download Murata GCM1885C1H471JA16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.021
Stock
1,439,762
37,280,031
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C471JB8NNNC
50V 470pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 470pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 470PF 50V C0G 0603 / 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
50V 470pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 470 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C471JB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 470pF, Surface Mount, 0603 inch

Descriptions

Descriptions of Murata GCM1885C1H471JA16J provided by its distributors.

0603 470 pF 50 V ±5% Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603
GCM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 470pF
CAP, MLCC, 470PF, C0G/NP0, 50V, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH