
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCM1885C1H302FA16D | 0 | 4K | 9h | ||||||||
| Avnet | GCM1885C1H302FA16D | 0 | 4K | 5d | ||||||||
| Arrow Electronics | GCM1885C1H302FA16D | 0 | 4K | |||||||||
| Mouser | 81-GCM1885C1H302FA6D | 10,296 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GCM1885C1H302FA16D | 10,296 | 24 | Tape & Reel | 4h |
Download Murata GCM1885C1H302FA16D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: