Murata GCM1885C1H2R2BA16D

0603 50 V 2.2 pF C0G SMT Automotive Monolithic Ceramic Capacitor
$ 0.109
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H2R2BA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

X-ON

Future Electronics

Alternate Parts

Price @ 1000
$ 0.109
$ 0.031
Stock
11,251
540,489
Authorized Distributors
2
6
Capacitance
2.2 pF
2.2 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1885C1H2R2BA16D provided by its distributors.

0603 50 V 2.2 pF C0G SMT Automotive Monolithic Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1608M/0603
CAP CER 2.2PF 50V C0G/NP0 0603
2.2pF ¡À0.1pF C0G(NP0) 50V 0603 800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH