Murata GCM1885C1H180JA16D

CAP CER 18PF 50V 5% NP0 0603 Multilayer Ceramic Capacitors
$ 0.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H180JA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Arrow Electronics

Inventory History

3 month trend:
-30.77%

CAD Models

Download Murata GCM1885C1H180JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.027
$ 0.027
Stock
383,644
1,798,025
1,798,025
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0603 18 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0603 Paper T/R
50V 18pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603X180J5GACTU
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 Flexible Termination 125C T/R
KYOCERA AVX06035A180JAT2A
50V 18pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C180JB8NNNC
50V 18pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1885C1H180JA16D provided by its distributors.

CAP CER 18PF 50V 5% NP0 0603 Multilayer Ceramic Capacitors
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 18pF ±5% C0G NP0
Chip Capacitor (MLCC) 0603 18pF ±5% 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C1H180JA16D.