Murata GCM1885C1H160JA16D

0603 16 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.049
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H160JA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-7.47%

CAD Models

Download Murata GCM1885C1H160JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.051
$ 0.051
Stock
151,545
428,222
428,222
Authorized Distributors
5
6
6
Capacitance
16 pF
16 pF
16 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-10-18
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0603 16 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C160JB8NNNC
Multilayer Ceramic Capacitor, 16 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Yageo GroupC0603C160J5GACTU
16pF ±5% 50V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
0603 16 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
Yageo GroupC0603C150J5GACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 50volts 15pF C0G 5%
Samsung Electro-MechanicsCL10C150JB8NNNC
Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GCM1885C1H160JA16D provided by its distributors.

0603 16 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 16pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 16pF 50V C0G 5% SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 16pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH