Murata GCM1882C1H101JA01D

Cap Ceramic 100pF 50V CH 5% Pad SMD 0603 125C Automotive T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1882C1H101JA01D.

IHS

Datasheet14 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.007
Stock
9,664
171,594
Authorized Distributors
0
2
Capacitance
100 pF
100 pF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-04-09
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 100pF 50V CH 0.25pF Pad SMD 0201 85°C
0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 5% AEC-Q200
Cap Ceramic 100pF 100V CH 5% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Murata GCM1882C1H101JA01D provided by its distributors.

Cap Ceramic 100pF 50V CH 5% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0603
100pF ¡À5% 50V 0603 1.6mm*800¦Ìm*800¦Ìm
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH