
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCM155R72A821KA37JCT-ND | 41,050 | 1 | Cut Tape | ||||||||
| TME | GCM155R72A821KA37J | 0 | 50K | 7h | ||||||||
| Avnet | GCM155R72A821KA37J | 0 | 50K | 2d | ||||||||
| Arrow Electronics | GCM155R72A821KA37J | 0 | 50K | |||||||||
| Farnell | GCM155R72A821KA37J | 0 | 50K | Tape & Reel | 17h |
Download Murata GCM155R72A821KA37J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCM155R72A821KA37J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: