Murata GCM155R71H683KE02D

50V 68nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71H683KE02D.

Newark

Datasheet4 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
+13.00%

CAD Models

Download Murata GCM155R71H683KE02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
2,504,727
1,931,139
1,931,139
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-06-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 68nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
16V 68nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.068UF 25V X7R 0402 / Cap Ceramic 0.068uF 25V X7R 10% Pad SMD 0402 125°C T/R
10V 68nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.068uF 10V X7R 10% Pad SMD 0402 125C T/R

Descriptions

Descriptions of Murata GCM155R71H683KE02D provided by its distributors.

50V 68nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.068UF 50V X7R 0402 / 0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0402 125C Automotive T/R
0402 0.068 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap, Aec-Q200, 0.068Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H683KE02D.
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 0.068muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 68nF ±10% 50V X7R
CAP AUTO-GRADE 0.068UF 50VDC X7R 10% SMD 0402
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R71H683KE02D.