
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCM155R71H682KA55J | 0 | 50K | 1d | ||||||||
| TTI | GCM155R71H682KA55J | 0 | 50K | Tape & Reel | 4h | |||||||
| TTI Europe | GCM155R71H682KA55J | 0 | 250K | Tape & Reel | 5h | |||||||
| Avnet | GCM155R71H682KA55J | 0 | 50K | 4d | ||||||||
| Arrow Electronics | GCM155R71H682KA55J | 0 | 50K |
Download Murata GCM155R71H682KA55J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GCM155R71H682KA55J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: