Murata GCM155R71C473KA37J

Cap Ceramic 0.047uF 16V X7R 10% SMD 0402 125°C Paper T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71C473KA37J.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

TME

Inventory History

3 month trend:
-9.82%

CAD Models

Download Murata GCM155R71C473KA37J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
2,127,642
7,022,774
7,022,774
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05B473KO5NNNC
16V 47nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 47nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7473KV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.047 uF, ± 10 %, 0402, X7R, RoHS
16V 47nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.047UF 16V X7R 0402 / 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Samsung Electro-MechanicsCL05B473KO5NNND
16V 47nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM155R71C473KA37J provided by its distributors.

Cap Ceramic 0.047uF 16V X7R 10% SMD 0402 125°C Paper T/R
Cap Ceramic 0.047uF 16V X7R 10% Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GCM 16V 0.047muF ±10% X7R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402
CAP, AEC-Q200, 47000PF, 16V, MLCC, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH