Murata GCM155R71C154ME02D

Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1005M/0402
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71C154ME02D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata GCM155R71C154ME02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.029
$ 0.029
Stock
1
192,670
192,670
Authorized Distributors
3
3
3
Capacitance
150 nF
150 nF
150 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM155R71C154ME02D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1005M/0402
CAP CER 0.15UF 16V X7R 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH