
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCM155L8EH333KE07J | 0 | 50K | 20h | ||||||||
| Avnet | GCM155L8EH333KE07J | 0 | 50K | 10h | ||||||||
| Arrow Electronics | GCM155L8EH333KE07J | 0 | 50K | |||||||||
| Mouser | 81-GCM155L8EH333KE7J | 43,800 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GCM155L8EH333KE07J | 43,800 | 47 | 5h |
Download Murata GCM155L8EH333KE07J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: