Murata GCM155C71A474KE36D

10V 470nF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155C71A474KE36D.

Farnell

Datasheet4 pages5 years ago

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
+0.67%

CAD Models

Download Murata GCM155C71A474KE36D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.052
$ 0.052
Stock
16,036,280
1,390,954
1,390,954
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM155C71A474KE36D provided by its distributors.

10V 470nF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.47UF 10V X7S 0402 / 0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
GCM Series 0402 10 V 0.47 uF ±10% X7S Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 10V X7S 10% Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GCM 10V 0.47muF ±10% X7S
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 1005M/0402
Cap, Aec-Q200, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM155C71A474KE36D
Chip Capacitor (MLCC) 0402 470nF ±10% 10V X7S
CAP AUTO-GRADE 0.47UF 10VDC C0G 10% SMD 0402
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155C71A474KE36D.