Murata GCM1555G1H101JA16D

50V 100pF X8G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555G1H101JA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
+27.52%

CAD Models

Download Murata GCM1555G1H101JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.018
Stock
348,021
29,550
Authorized Distributors
6
4
Capacitance
100 pF
100 pF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1555G1H101JA16D provided by its distributors.

50V 100pF X8G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 100PF 50V X8G 0402 / 100 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Cap, Aec-Q200, 100Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555G1H101JA16D
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH