Murata GCM1555C1H8R0BA16D

CAP CER 8PF 50V C0G/NP0 0402 / 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H8R0BA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
-23.27%

CAD Models

Download Murata GCM1555C1H8R0BA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.02
$ 0.02
Stock
892,872
928,481
928,481
Authorized Distributors
6
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1555C1H8R0BA16D provided by its distributors.

CAP CER 8PF 50V C0G/NP0 0402 / 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GCM1555C1H8R0BA16D; 8 pF; 0402; 50 V; 1 mm
Cap Ceramic 8pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive AEC-Q200 T/R
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 8pF ±0.1pF C0G NP0
Chip Capacitor (MLCC) 0402 8pF ±0.1pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 1005M/0402
Cap, Aec-Q200, 8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H8R0BA16D
Cap Auto-grade 8.0PF 50VDC C0G 0.1PF SMD 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH