Murata GCM1555C1H7R0BA16D

50V 7pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H7R0BA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+4.48%

CAD Models

Download Murata GCM1555C1H7R0BA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.021
$ 0.021
Stock
440,429
540,758
540,758
Authorized Distributors
6
6
6
Capacitance
7 pF
7 pF
7 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1555C1H7R0BA16D provided by its distributors.

50V 7pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 7pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R
Cap, Mlcc, 7Pf, C0G/Np0, 50V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H7R0BA16D
Ceramic Capacitor, YES, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 1005M/0402
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 0.000007muF
Cap Auto-grade 7.0PF 50VDC C0G 0.1PF SMD 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H7R0BA16D.