Murata GCM1555C1H330FA16D

50V 33pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H330FA16D.

Newark

Datasheet2 pages5 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
-38.49%

CAD Models

Download Murata GCM1555C1H330FA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.019
$ 0.019
Stock
2,059,128
11,726,580
11,726,580
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1555C1H330FA16D provided by its distributors.

50V 33pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 50V C0G 33pF 1% automotive grade multilayer ceramic capacitor
Cap Ceramic 33pF 50V C0G 1% Pad SMD 0402 125C T/R Automotive AEC-Q200
Cap, Aec-Q200, 33Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H330FA16D.
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 33pF ±1% C0G NP0
Chip Capacitor (MLCC) 0402 33pF ±1% 50V C0G(NP0)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H330FA16D.