Murata GCM1555C1H220FA16D

50V 22pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H220FA16D.

Newark

Datasheet2 pages5 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
-8.10%

CAD Models

Download Murata GCM1555C1H220FA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.019
$ 0.019
Stock
1,426,653
3,668,352
3,668,352
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1555C1H220FA16D provided by its distributors.

50V 22pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22PF 50V C0G/NP0 0402 / 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 22 pF 50 V ±1% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 22pF 50V C0G 1% Pad SMD 0402 125C T/R Automotive AEC-Q200
Ceramic Capacitor, YES, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 22pF ±1% 50V C0G(NP0)
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±1% 22pF
Cap, Aec-Q200, 22Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H220FA16D
CAP AUTO-GRADE 22PF 50VDC C0G 1% SMD 0402
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH