Murata GCM1555C1H120JA16J

0402 50 V 12 pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H120JA16J.

Farnell

Datasheet4 pages6 years ago

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-1.68%

CAD Models

Download Murata GCM1555C1H120JA16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.028
$ 0.028
Stock
861,839
3,841,925
3,841,925
Authorized Distributors
6
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 12pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG120JV-F
0402 12 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C120JB5NNNC
50V 12pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 12 pF 50 V ± 5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C120J5GACTU
CAP CER 12PF 50V C0G/NP0 0402 / 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Descriptions

Descriptions of Murata GCM1555C1H120JA16J provided by its distributors.

0402 50 V 12 pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 12pF 50volts C0G 5%
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1005M/0402
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 12pF
Chip Capacitance (Mlcc) 0402 12pF ±5% 50V C0G, NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH