Murata GCM1555C1H102FA16D

50V 1nF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H102FA16D.

Newark

Datasheet4 pages5 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+14.08%

CAD Models

Download Murata GCM1555C1H102FA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.026
$ 0.026
Stock
4,844,925
7,002,500
7,002,500
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1555C1H102FA16D provided by its distributors.

50V 1nF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 50V C0G/NP0 0402 / 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0402 125C Automotive T/R
0402 50V C0G 1000pF 1% automotive grade multilayer ceramic capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 1nF ±1% 50V C0G(NP0)
Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H102FA16D
CAP CER 1000PF 50V C0G/NP0 0402
CAP AUTO-GRADE 0.001UF 50VDC C0G 1% SMD 0402
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH