Murata GCM0335C1H1R0CA16D

CAP CER 1PF 50V C0G/NP0 0201 / 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM0335C1H1R0CA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-19.48%

CAD Models

Download Murata GCM0335C1H1R0CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
173,406
2,097,084
2,097,084
Authorized Distributors
6
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM0335C1H1R0CA16D provided by its distributors.

CAP CER 1PF 50V C0G/NP0 0201 / 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
50V 1pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Chip Capacitor (MLCC) 0201 1pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603M/0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH