Murata GCJ32ER91C106KE01L

16V 10uF X8R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32ER91C106KE01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GCJ32ER91C106KE01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.642
$ 0.642
Stock
5,922
279,837
279,837
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ32ER91C106KE01L provided by its distributors.

16V 10uF X8R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 10uF, Surface Mount, 3225M/1210
CAP, AEC-Q200, 10UF, 16V, MLCC, 1210;
CAP CER 10UF 16V X8R 1210
Patch Capacitance (MLCC)
GCJ 1210 X8R 10UF 16V 10% A
Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH