Murata GCJ32EC71E226KE02L

25V 22uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32EC71E226KE02L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
-86.12%

CAD Models

Download Murata GCJ32EC71E226KE02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.377
$ 0.377
Stock
4,708,795
1,841,486
1,841,486
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ32EC71E226KE02L provided by its distributors.

25V 22uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 22uF 25V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
1210 22 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
CAP CER / 22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric)
Cap, 22Uf, 25V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ32EC71E226KE02L
Cap Ceramic Multilayer 22uF 25VDC 10% SMD Emboss T/R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 22uF, Surface Mount, 3225M/1210

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH