Murata GCJ32DC72A475ME01L

Cap Ceramic 4.7uF 100V X7S 20% Pad SMD 1210 Soft Termination 125C Automotive AEC-Q200 T/R
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32DC72A475ME01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+1055%

CAD Models

Download Murata GCJ32DC72A475ME01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.492
$ 0.492
Stock
94,363
1,543,299
1,543,299
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ32DC72A475ME01L provided by its distributors.

Cap Ceramic 4.7uF 100V X7S 20% Pad SMD 1210 Soft Termination 125C Automotive AEC-Q200 T/R
Cap, Mlcc, 4.7Uf, X7S, 100V, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ32DC72A475ME01L
Ceramic Capacitor, YES, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 3225M/1210
CAP, MLCC, 4.7UF, X7S, 100V, 1210;
4.7¦ÌF ¡À20% X7S 100V 1210 3.2mm*2.5mm*2.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH