Murata GCJ31CR71H225KA12L

50V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31CR71H225KA12L.

Newark

Datasheet2 pages9 years ago

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+20.76%

CAD Models

Download Murata GCJ31CR71H225KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.087
$ 0.087
Stock
15,892,111
10,478,679
10,478,679
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK316B7225KL-T
50V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK316B7225KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 35V X7R +/-10% 1206 AEC-Q200
Samsung Electro-MechanicsCL31B225KBHNNNE
50V 2.2uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK316B7225KLHT
50V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ31CR71H225KA12L provided by its distributors.

50V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
Cap Ceramic 2.2uF 50Vdc X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
Cap, 2.2Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CR71H225KA12L
CAP, 2.2µF, 50V, 10%, X7R, 1206; Capacitance:2.2µF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ31CR71H225KA12L.