
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCJ31CR71H225KA12KCT-ND | 3,052 | 1 | Cut Tape | ||||||||
| Newark | GCJ31CR71H225KA12K | 24,144 | 10 | Cut Tape | ||||||||
| Future Electronics | GCJ31CR71H225KA12K | 174,000 | 6K | Tape & Reel | ||||||||
| TME | GCJ31CR71H225KA12K | 0 | 6K | 17h | ||||||||
| TTI | GCJ31CR71H225KA12K | 0 | 30K | Tape & Reel | 21h |
Download Murata GCJ31CR71H225KA12K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GCJ31CR71H225KA12K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: