Murata GCJ31CR71E475KA12L

25V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31CR71E475KA12L.

element14 APAC

Datasheet1 page8 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-7.96%

CAD Models

Download Murata GCJ31CR71E475KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.052
$ 0.052
Stock
9,262,422
5,798,692
5,798,692
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C475K3RACTU
25V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063C475KAT2A
1206 FLEXITERM 4.7UF CERAMIC MULTILAYER CAP,25VDC,+125C, X7R DIELEC,+/-10% SMD
CGA Series 1206 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENTMK316AB7475KL-T
25V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 4.7 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric]

Descriptions

Descriptions of Murata GCJ31CR71E475KA12L provided by its distributors.

25V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive AEC-Q200 T/R
1206 4.7 uF 25 V X7R ±10% Tolerance Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
Cap Ceramic 4.7uF 25V X7R 10% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
1206 (3216Metric) CERAMIC CAPACITOR GCJ 25V 4.7muF 卤10% X7R
Chip Capacitor (MLCC) 1206 4.7µF ±10% 25V X7R
Cap, 4.7Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CR71E475KA12L
CAP, 4.7µF, 25V, 10%, X7R, 1206; Capacitance:4.7µF; Voltage Rating:25V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ31CR71E475KA12L.