Murata GCJ31CR71A106KA13L

10V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31CR71A106KA13L.

element14 APAC

Datasheet1 page8 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+3.15%

CAD Models

Download Murata GCJ31CR71A106KA13L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.19
$ 0.19
Stock
734,910
4,123,716
4,123,716
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C106K8RACTU
10V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 125C Automotive T/R
10V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK316AB7106KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 10V X7R +/-10% 1206 AEC-Q200
10V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C106K4RACTU
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ31CR71A106KA13L provided by its distributors.

10V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 Soft Termination 125C T/R Automotive AEC-Q200
CAP CER 10UF 10V X7R 1206 / 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 10 uF 10 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 10V X7R 10% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
1206 (3216Metric) CERAMIC CAPACITOR GCJ 10V 10muF ±10% X7R
Chip Capacitor (MLCC) 1206 10µF ±10% 10V X7R
Cap, 10Uf, 10V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CR71A106KA13L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ31CR71A106KA13L.