Murata GCJ31CC71E106MA15L

Cap, Mlcc, 10Uf, X7S, 25V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CC71E106MA15L
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31CC71E106MA15L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-8.40%

CAD Models

Download Murata GCJ31CC71E106MA15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.218
Stock
11,231
13,751
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ31CC71E106MA15L provided by its distributors.

Cap, Mlcc, 10Uf, X7S, 25V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CC71E106MA15L
Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 3216M/1206
CERAMIC CAPACITOR ceramic capacitor 22% ppm/C 10muF
CAP, MLCC, 10UF, X7S, 25V, 1206;
MLCC - 1206 25V 10000000 Ohms Z5R 20%
KC 10µF 1206 20% 25V X7S ASTAG
DIODE ARRAY GP 70V 215MA SOT23-3
GCJ 1206 X7S 10UF 25V 20% AUTO

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH