
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCJ31BR72J682KXJ1LCT-ND | 5,872 | 1 | Cut Tape | ||||||||
| TTI | GCJ31BR72J682KXJ1L | 24,000 | 3K | Tape & Reel | 17h | |||||||
| TME | GCJ31BR72J682KXJ1L | 0 | 3K | 3h | ||||||||
| Avnet | GCJ31BR72J682KXJ1L | 0 | 3K | 17h | ||||||||
| TTI Europe | GCJ31BR72J682KXJ1L | 0 | 15K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Murata GCJ31BR72J682KXJ1L.
Download Murata GCJ31BR72J682KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCJ31BR72J682KXJ1L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCJ31BR72J682KXJ1L.