Murata GCJ21BR72E223KXJ3L

Cap Ceramic 0.022uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ21BR72E223KXJ3L.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

Arrow.cn

Inventory History

3 month trend:
-27.59%

CAD Models

Download Murata GCJ21BR72E223KXJ3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.042
$ 0.042
Stock
1,080,168
478,986
478,986
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

250V 22nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7223KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 0.022uF 10% X7R MIDHIGH VOL
250V 22nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 22nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 22nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
200V 22nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ21BR72E223KXJ3L provided by its distributors.

Cap Ceramic 0.022uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.022uF 250volt X7R 10% Soft Term
0805 (2012Metric) CERAMIC CAPACITOR GCJ 250V 0.022muF ±10% X7R
Cap, Mlcc, 0.022Uf, X7R, 250V, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ21BR72E223KXJ3L
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2012M/0805
CAP, MLCC, 0.022UF, X7R, 250V, 0805;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ21BR72E223KXJ3L.