Murata GCJ21BR71H105KA01L

Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ21BR71H105KA01L.

element14 APAC

Datasheet1 page8 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-10.15%

CAD Models

Download Murata GCJ21BR71H105KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.025
$ 0.025
Stock
8,676,101
64,810,304
64,810,304
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENGMK212B7105KG-T
35V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK212B7105KGHT
0805 1 uF 35 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
50V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK212B7105KGHT
50V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B105KBFNNNF
50V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ21BR71H105KA01L provided by its distributors.

Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
50V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1 uF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 50V X7R 10% SMD 0805 125°C Embossed Plastic T/R
Avnet Japan
0805 (2012Metric) CERAMIC CAPACITOR GCJ 50V 1muF ±10% X7R
Chip Capacitor (MLCC) 0805 1µF ±10% 50V X7R
Cap, 1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ21BR71H105KA01L
CFCAP X7R S 1000NF 50V 0805_H13 BELT-CAP
CAP, 1µF, 50V, 10%, X7R, 0805; Capacitance:1µF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ21BR71H105KA01L.