Murata GCJ219R72A471KA01D

Cap Ceramic 470pF 100V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
$ 0.125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ219R72A471KA01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

X-ON

Inventory History

3 month trend:
+72.39%

CAD Models

Download Murata GCJ219R72A471KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.083
$ 0.083
Stock
647,436
865,260
865,260
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
850 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ219R72A471KA01D provided by its distributors.

Cap Ceramic 470pF 100V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 2012M/0805
Chip Capacitor (MLCC) 0805 470pF ±10% 100V X7R
CAP, MLCC, 470PF, 100VDC, X7R, 0805;
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 0.00047muF

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH