Murata GCJ188M8EC475KE08J

Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X8M, -50/+15% TC, 4.7uF, Surface Mount, 1608M/0603
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188M8EC475KE08J.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata GCJ188M8EC475KE08J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.079
Stock
1
54,871
Authorized Distributors
3
6
Capacitance
4.7 µF
4.7 µF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ188M8EC475KE08J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X8M, -50/+15% TC, 4.7uF, Surface Mount, 1608M/0603
CAP CER 4.7UF 6.3V X8M 0603
GCJ 0603 X8M 4.7UF 6.3V 10% A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH