Murata GCJ188C70J475KE02D

6.3V 4.7uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188C70J475KE02D.

Newark

Datasheet2 pages5 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-22.42%

CAD Models

Download Murata GCJ188C70J475KE02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.053
$ 0.053
Stock
2,899,893
1,540,282
1,540,282
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ188C70J475KE02D provided by its distributors.

6.3V 4.7uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 4.7 uF 6.3 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor
Cap Ceramic 4.7uF 6.3V X7S 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
CAP CER 4.7UF 6.3V X7S 0603 / 4.7 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0603
Cap, Aec-Q200, 4.7Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ188C70J475KE02D
Chip Capacitor (MLCC) 0603 4.7µF ±10% 6.3V X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH