
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCG31MR91H334KA03L | 0 | 3K | 1h | ||||||||
| Avnet | GCG31MR91H334KA03L | 0 | 3K | 13h | ||||||||
| Arrow Electronics | GCG31MR91H334KA03L | 0 | 3K | |||||||||
| Farnell | GCG31MR91H334KA03L | 0 | 3K | Tape & Reel | 11h | |||||||
| Mouser | 81-GCG31MR91H334KA3L | 2,749 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata GCG31MR91H334KA03L.
Download Murata GCG31MR91H334KA03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCG31MR91H334KA03L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCG31MR91H334KA03L.